925387-2 | AMP

Insulating housing for 2.79 mm, 1 pole, PC, UL 94V-0, natural, 925387-2

Order No.: 34P8034
EAN: 4099889630664
MPN:
925387-2
Series: FASTON 110
AMP
925387-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 5 Days: 5,862 pcs.
Leadtime: 22 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1357 €
4000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 925387-2, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: clear, Housing material: polycarbonate.

Technical specifications
Version UL 94V-0
Colour natural
For Plug 2.79 mm
Length 20 mm
Material PC
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts