926330-3 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-0, natural, 926330-3
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 926330-3, AMP
Crimp terminal housing, Receptacle, 6 position, Orientation: straight, Color: black, Housing material: polyamide 6.6 GF.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 6-polig | |
Material | PA | |
Colour | natur | |
Length | 24.3 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |