926410-1 | AMP

Insulating housing for 2.79 mm, 1 pole, PA, UL 94V-2, natural, 926410-1

Order No.: 34P8035
EAN: 4099889630671
MPN:
926410-1
Series: FASTON 110
926410-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 9,096 pcs.
Leadtime: 20 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 926410-1, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: clear, Housing material: nylon.

Technical specifications
Für Stecker 2,79 mm
Polzahl 1-polig
Material PA
Farbe natur
Länge 18 mm
Ausführung UL 94V-2
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes