926522-1 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-2, black, 926522-1
Unit Price (€ / pc.)
0.2975 € *
Available: 97 pcs.
Leadtime: 4 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2570 €
50 pcs.
0.2261 €
100 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 926522-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 2-polig | |
Material | PA | |
Colour | schwarz | |
Length | 24.3 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |