926524-1 | AMP
Insulating housing, 2 pole, PA, UL 94V-0, black, 926524-1
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 37,579 pcs.
Leadtime: 16 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 926524-1, AMP
Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: polyamide 6.6 GF.
Technical specifications
Ausführung | UL 94V-0 | |
Farbe | schwarz | |
Material | PA | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |