926539-3 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 926539-3
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 36,169 pcs.
Leadtime: 20 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1737 €
100 pcs.
0.1535 €
500 pcs.
0.1345 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 926539-3, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | schwarz | |
Length | 24.4 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |