926539-6 | AMP
Insulating housing for 6.35 mm, 1 pole, PP, natural, 926539-6
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Next delivery: 3,970 pcs. on 2025-10-17
Leadtime: 28 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
100 pcs.
0.0714 €
500 pcs.
0.0607 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp Cover, 926539-6, AMP
A range of housings for use with FASTON 250 series socket contacts.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 24.4 mm | |
Material | PP | |
Pin number | 1-polig |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |