926716-1 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-2, black, 926716-1
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Terminal housing, 926716-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
Für Stecker | 6,35 mm | |
Polzahl | 2-polig | |
Material | PA | |
Farbe | schwarz | |
Länge | 24.3 mm | |
Ausführung | UL 94V-2 |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |