926728-1 | AMP
Insulating housing for 2.75 mm, 4 pole, PA, black, 926728-1
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Terminal housing, 926728-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 4 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
Colour | schwarz | |
For Plug | 2,75 mm | |
Length | 18 mm | |
Material | PA | |
Pin number | 4-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |