927670-1 | AMP
Insulating grommet, 16 pole, PA, natural, 927670-1
Order No.: 72P2351
EAN: 4099891599041
MPN:
927670-1
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 520 pcs.
Leadtime: 9 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 927670-1, AMP
Crimp terminal housing, Tab, Tab housing, 16 Position, Straight, Natural, Polyamide, Contact mating retention, Mating alignment.
Technical specifications
Colour | natur | |
Length | 63 mm | |
Material | PA | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |