927742-6 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-2, natural, 927742-6
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Terminal housing, 927742-6, AMP
Crimp terminal housing, Tab housing, 6 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 6-polig | |
Material | PA | |
Colour | natur | |
Length | 30.5 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |