928083-1 | AMP

Insulating housing for 4.75 mm, 1 pole, PA, natural, 928083-1

Order No.: 35P3497
EAN: 4099889631968
MPN:
928083-1
AMP
928083-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Terminal housing, 928083-1, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Colour natural
For Plug 4.75 mm
Length 24.3 mm
Material PA
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes