928193-1 | AMP

Insulating housing, 2 pole, polyester, black, 928193-1

Order No.: 34P7511
EAN: 4099889629774
MPN:
928193-1
928193-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 138 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 928193-1, AMP

Crimp terminal housing applies to wire and cable, Tab housing, 2 position, Orientation: flag, Color: black, Housing material: polyester.

Technical specifications
Filter Property Value
Pin number 2 pole
Material polyester
Colour black
Length 26 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes