928309-8 | AMP

Insulating housing for 6.35 mm, 8 pole, PA, UL 94V-2, natural, 928309-8

Order No.: 35P4055
EAN: 4099889632897
MPN:
928309-8
Series: RAST 5
928309-8 AMP Insulating Sleeves Image 1
928309-8 AMP Insulating Sleeves Image 2
928309-8 AMP Insulating Sleeves Image 3
928309-8 AMP Insulating Sleeves Image 4
928309-8 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7255 €
50 pcs.
1.5470 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 928309-8, AMP

Crimp terminal housing, Tab housing, 8 position, Orientation: straight, Color: natural, Housing material: polyamide-GF.

Technical specifications
Ausführung UL 94V-2
Farbe natur
Für Stecker 6,35 mm
Länge 33 mm
Material PA
Polzahl 8-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes