962496 | AMP
Insulating housing for 6.35 mm, 1 pole, natural, 962496
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Terminal housing, 962496, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: clear, Housing material: nylon.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 31.6 mm | |
Pin number | 1-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |