2-5050871-3 | AMP
3 mm socket, solder connection, 1.31-2.08 mm², 2-5050871-3
Order No.: 20F2617
EAN: 4099889668025
MPN:
2-5050871-3
Unit Price (€ / pc.)
1.6422 € *
Available: 28,670 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 19 Weeks **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6422 €
50 pcs.
1.4518 €
250 pcs.
1.2614 €
1000 pcs.
1.1067 €
2500 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.
Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.
Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 2–5050871–3, PD 1.42/1.65, A 3.0, B 7.32, C 2.57 mm
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 7.5 A | |
Touch safe | No | |
diameter | 3 mm | |
contact surface | verzinnt | |
Length | 7.32 mm | |
Cable cross-section | 1,31-2,08 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |