2-5331272-3 | AMP
1.78 mm socket, solder connection, 0.16 mm², 2-5331272-3
Order No.: 20F2605
EAN: 4099889667967
MPN:
2-5331272-3
Unit Price (€ / pc.)
0.7497 € *
Available: 65 pcs.
Available in 5 Days: 618 pcs.
Leadtime: 17 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
250 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.
Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.
Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 2–5331272–3, PD 0.46/0.53, A 1.78, B 3.5, C 1.27 mm
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 5 A | |
Touch safe | No | |
diameter | 1.78 mm | |
contact surface | verzinnt | |
Length | 3.5 mm | |
Cable cross-section | 0,16 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |