2-5331272-7 | AMP

1.78 mm socket, solder connection, 0.2-0.25 mm², 2-5331272-7

Order No.: 20F2607
EAN: 4099889667974
MPN:
2-5331272-7
2-5331272-7 AMP Laboratory Connectors Image 1
2-5331272-7 AMP Laboratory Connectors Image 2
2-5331272-7 AMP Laboratory Connectors Image 3
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 666 pcs.
Available in 5 Days: 4,516 pcs.
Leadtime: 17 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.

Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.

Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 2–5331272–7, PD 0.56/0.64, A 1.78, B 3.5, C 1.27 mm

Technical specifications
Connection Lötanschluss
Version Buchse
Rated current 5 A
Touch safe No
diameter 1.78 mm
contact surface verzinnt
Length 3.5 mm
Cable cross-section 0,2-0,25 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes