5050864-1 | AMP
2.03 mm socket, solder connection, 0.33-0.52 mm², 5050864-1
Order No.: 20F2609
EAN: 4099889667981
MPN:
5050864-1
0-5050864-1
Unit Price (€ / pc.)
0.8568 € *
Available: 360 pcs.
Next delivery: 650 pcs. on 2025-04-30
Available in 5 Days: 9,628 pcs.
Leadtime: 17 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.
Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.
Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 0–5050864–1, PD 0.66/0.84, A 2.03, B 6.53, C 1.55 mm
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 6.5 A | |
Touch safe | No | |
diameter | 2.03 mm | |
contact surface | verzinnt | |
Length | 6.53 mm | |
Cable cross-section | 0,33-0,52 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |