5050865-5 | AMP
2.26 mm socket, solder connection, 0.52-0.83 mm², 5050865-5
Order No.: 20F2611
EAN: 4099889668001
MPN:
5050865-5
0-5050865-5
Unit Price (€ / pc.)
1.1662 € *
Available: 2,451 pcs.
Available in 5 Days: 3,796 pcs.
Leadtime: 17 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.
Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.
Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 0–5050865–5, PD 0.86/1.04, A 2.26, B 6.6, C 1.78 mm
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 7.5 A | |
Touch safe | No | |
diameter | 2.26 mm | |
contact surface | verzinnt | |
Length | 6.6 mm | |
Cable cross-section | 0,52-0,83 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |