5380635-2 | AMP
2.26 mm socket, solder connection, 0.16-0.65 mm², 5380635-2
Order No.: 20F2651
EAN: 4099889668032
MPN:
5380635-2
0-5380635-2
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
20,230.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.4046 €
Solder receptacles, 0.46 to 1.02 mm, type TE Connectivity/AMP 0-5380635-2.
Open base, for insertion of round hook-up wires with diameters from 0.46 to max. 1.02 mm; Material: copper, tinned receptacle. Contact: beryllium copper. Spring: gold-plated.
Type: 0–5380635–2, receptacle
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Rated current | 7.5 A | |
Touch safe | No | |
diameter | 2.26 mm | |
contact surface | verzinnt | |
Length | 6.45 mm | |
Cable cross-section | 0,16-0,65 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |