2151017-1 | AMP
Applicator, for wire clamp, 2151017-1
Order No.: 35P5950
EAN: 4099891443481
MPN:
2151017-1
Unit Price (€ / pc.)
5,427.6495 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5,427.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,427.6495 €
Mechanical feed, 2151017-1, AMP
Mechanical feed, Ocean, Male adapter post-Atlantic style interface, 30 mm stroke terminator/40 mm stroke terminator, 1.22 mm.
Technical specifications
Ausführung | Applikator | |
Geeignet für | Drahtklemme |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 82073090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |