2151023-1 | AMP
Applicator, for wire clamp, 2151023-1
Order No.: 35P6029
EAN: 4099891443719
MPN:
2151023-1
Unit Price (€ / pc.)
2,684.9970 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,685.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,684.9970 €
Mechanical feed, 2151023-1, AMP
Mechanical feed, Ocean, Male adapter post-Atlantic style interface, 40 mm stroke terminator / 30 mm stroke terminator.
Technical specifications
Ausführung | Applikator | |
Geeignet für | Drahtklemme |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 82073090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |