2151042-2 | AMP
Applicator, for wire clamp, 2151042-2
Order No.: 35P5908
EAN: 4099891443313
MPN:
2151042-2
Unit Price (€ / pc.)
3,055.2536 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3,055.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,055.2536 €
Pneumatic feed, 2151042-2, AMP
Pneumatic feed, Ocean, Male adapter post-Atlantic style interface, 40 mm stroke terminator/30 mm stroke terminator, 1.27 mm.
Technical specifications
Ausführung | Applikator | |
Geeignet für | Drahtklemme |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82073090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |