2151113-2 | AMP
Applicator, for wire clamp, 2151113-2
Order No.: 35P5922
EAN: 4099891443382
MPN:
2151113-2
Unit Price (€ / pc.)
2,882.3228 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,882.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,882.3228 €
Pneumatic feed, 2151113-2, AMP
Pneumatic feed, Ocean, Male adapter post-Atlantic style interface, 30 mm stroke terminator/40 mm stroke terminator, 1.78 mm.
Technical specifications
Version | applicator | |
Suitable for | wire clamp |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82073090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |