2266682-1 | AMP
Applicator, for wire clamp, 2266682-1
Order No.: 35P6619
EAN: 4099891446260
MPN:
2266682-1
Unit Price (€ / pc.)
2,735.6672 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,735.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,735.6672 €
Mechanical feed, 2266682-1, AMP
Mechanical feed, Ocean, Male adapter post - Atlantic style interface, 30 mm stroke terminator/40 mm stroke terminator, 2.82 mm.
Technical specifications
Ausführung | Applikator | |
Geeignet für | Drahtklemme |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82073090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |