1-1734264-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-1734264-1

Order No.: 37P3057
EAN: 4099889819823
MPN:
1-1734264-1
1-1734264-1 AMP Modular Connectors Image 1
1-1734264-1 AMP Modular Connectors Image 2
1-1734264-1 AMP Modular Connectors Image 3
1-1734264-1 AMP Modular Connectors Image 4
1-1734264-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3332 €

RJ45-jack, 1-1734264-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 0.38 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.79 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 46, PCB thickness (recommended): 1.6 mm, Connector height: 13.2 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 25, Packaging method: Box, Box & Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes