1-215876-3 | AMP
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 1-215876-3
Order No.: 37P3135
EAN: 4099889820416
MPN:
1-215876-3
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 1-215876-3, AMP
RJ25 connector, Single port, 1x1, Low profile, RJ type jacks & plugs, Standard connector contact density, jack, alcoswitch SE
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Bestückung | bestückt | |
Kategorie | Cat 3 | |
Montage | Durchgangsloch | |
Polbild | 6P6C | |
Polzahl | 6-polig | |
RJ-Variante | RJ11/RJ12/RJ14/RJ25 |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |