1-215877-3 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1-215877-3

Order No.: 37P3136
EAN: 4099889820423
MPN:
1-215877-3
AMP
1-215877-3 AMP Modular Connectors Image 1
1-215877-3 AMP Modular Connectors Image 2
1-215877-3 AMP Modular Connectors Image 3
1-215877-3 AMP Modular Connectors Image 4
1-215877-3 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 216 pcs.
Leadtime: 11 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
132 pcs.
1.5113 €

RJ45 connector, 1-215877-3, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Modular jack latch orientation: Standard - latch down, Connector profile: Low, PCB contact termination area plating material: Tin-Lead, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT polyester, PCB thickness (recommended): 1.6 mm, Connector height: 11.5 mm, Operating temperature range: -45-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 200, Packaging method: Box & tray, tray, Comment: On any modular jack, Terminal No. 1 is the terminal to the extreme left as you face the jack opening, tab notch down.

Technical specifications
Connection solder connection
Version socket
Additional parts equipped
Category Cat 3
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin IT
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes