1-406525-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-406525-1

Order No.: 37P1306
EAN: 4099889819281
MPN:
1-406525-1
1-406525-1 AMP Modular Connectors Image 1
1-406525-1 AMP Modular Connectors Image 2
1-406525-1 AMP Modular Connectors Image 3
1-406525-1 AMP Modular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 635 pcs.
Leadtime: 12 Weeks **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6541 €

Modular connector, RJ connector, 1-406525-1, AMP

Connector Assembly, RJ45, Jack, Black, High Temperature Thermoplastic, -40-85 °C, UL 94V-0, Cat 5

Technical Data

  • Modular Connector Style: Jack
  • Connector Contact Density: Standard
  • Port Matrix Configuration: 1x1
  • Contact base material: Phosphor Bronze
  • Contact Mating Area Plating Material: Gold
  • Panel Mount Feature: Without
  • Shielded: No
  • Connector Height: 12.83 mm
  • Centerline (Pitch): 1.02 mm
  • Housing Color: black
Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes