1-406541-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-406541-1
Order No.: 37P1348
EAN: 4099889819427
MPN:
1-406541-1
Unit Price (€ / pc.)
3.2487 € *
Available: 33 pcs.
Available in 5 Days: 478 pcs.
Leadtime: 13 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9869 €
50 pcs.
2.7132 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connector, RJ connector, 1-406541-1, AMP
Connector Assembly, RJ45, Jack, Black, High Temperature Thermoplastic, -40-85 °C, UL 94V-0, Cat 5
Technical Data
- Modular Connector Style: Jack
- Connector Contact Density: Standard
- Port Matrix Configuration: 1x1
- Contact base material: Phosphor Bronze
- Contact Mating Area Plating Material: Gold
- Panel Mount Feature: Without
- Shielded: Yes
- Connector Height: 13.34 mm
- Centerline (Pitch): 1.02 mm
- Housing Color: black
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |