1-5406552-7 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1-5406552-7
Order No.: 71P2288
EAN: 4099891645175
MPN:
1-5406552-7
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 20 Weeks **
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
10 pcs.
24.2403 €
25 pcs.
21.8127 €
50 pcs.
19.6350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-5406552-7, AMP
RJ45 connector, RJ45, Multiple ports, 1 x 4, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5, Inverted-Latch Up.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |