106066-2 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 106066-2
Order No.: 37P3130
EAN: 4099889820362
MPN:
106066-2
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 5 Days: 2,072 pcs.
Leadtime: 11 Weeks **
Modular connector, RJ connector, 106066-2, AMP
Connector Assembly, RJ45, Jack, Black, PBT, -40-70 °C, UL 94V-0, Cat 3
Technical Data
- Modular Connector Style: Jack
- Connector Contact Density: Standard
- Port Matrix Configuration: 1x1
- Contact base material: Phosphor Bronze
- Contact Mating Area Plating Material: Gold
- Panel Mount Feature: With
- Shielded: Yes
- Connector Height: 12.05 mm
- Centerline (Pitch): 1.02 mm
- Housing Color: black
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Bestückung | bestückt | |
Kategorie | Cat 3 | |
Montage | Durchgangsloch | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |