1116132-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1116132-1
Order No.: 71P0326
EAN: 4099891645106
MPN:
1116132-1
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Available in 5 Days: 598 pcs.
Leadtime: 10 Weeks **
Total Price:
208.13 € *
Price list
Quantity
Price per unit*
30 pcs.
6.9377 €
70 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1116132-1, AMP
Connector assembly, Jack, 8 position, Ganged, Right angle, Copper zinc alloy, Gold, Through Hole - Solder, Panel mount, Standard.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |