1888250-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, PCB mounting, 1888250-4

Order No.: 36P8906
EAN: 4099889819045
MPN:
1888250-4
1888250-4 AMP Modular Connectors Image 1
1888250-4 AMP Modular Connectors Image 2
1888250-4 AMP Modular Connectors Image 3
1888250-4 AMP Modular Connectors Image 4
1888250-4 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Available in 5 Days: 2,884 pcs.
Leadtime: 10 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.1999 €
50 pcs.
5.5811 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1888250-4, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 4, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Low, LED Color (Top Left): Green, LED Color (Top Right): Green, PCB contact termination area plating material: Tin, Contact current rating (Max): .02 A, .6 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through Hole - Press-Fit, Termination post & tail length: 2.29 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, PCB thickness (recommended): 1.6 mm, Connector height: 4.2 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 40, Packaging method: Box & Tray, Tray

Technical specifications
Connection Press-Fit
Version Buchse
Additional parts bestückt
Category Cat 5
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes