2-338088-3 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 2-338088-3

Order No.: 37P3025
EAN: 4099889819564
MPN:
2-338088-3
2-338088-3 AMP Modular Connectors Image 1
2-338088-3 AMP Modular Connectors Image 2
2-338088-3 AMP Modular Connectors Image 3
2-338088-3 AMP Modular Connectors Image 4
2-338088-3 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 13 Weeks **
Total Price:
589.05 € *
Price list
Quantity
Price per unit*
500 pcs.
1.1781 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 2-338088-3, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 1.5 A, Contact mating area plating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 1.5 mm, Panel mount feature: Without, Connector mounting type: Board mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 4T GF30, PCB thickness (recommended): 1.57 mm, Connector height: 12.7 mm, Operating temperature range: -45-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 500, Packaging method: Reel, Comment: Embossed tape according to EIA 481-3. Surface can be used for application by Type II SMD Machine. This Invertible Modular Jack can also be applied hanging through a hole in the PC Board. (See PCB Layout)

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly SMD
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes