2-406549-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 2-406549-1
Order No.: 73F6730
EAN: 4099889823752
MPN:
2-406549-1
2-0406549-1
Unit Price (€ / pc.)
4.9385 € *
Available: 77 pcs.
Available in 5 Days: 5,131 pcs.
Leadtime: 4 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5339 €
50 pcs.
4.1293 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard modular receptacle housing, 2-406549-1, AMP
4-positions, for PCB mounting, with side entry, with housing stop; Reduced overall height: 11.5 mm.
With 8 poles and LED, type 2-0406549-1.
Side entry, shielded with ground connection.
Technical attributes (type, contacts): 2-0406549-1, 8 contacts.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |