2-6116353-4 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 2-6116353-4
Order No.: 71P6868
EAN: 4099891645410
MPN:
2-6116353-4
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Available in 5 Days: 409 pcs.
Leadtime: 10 Weeks **
Total Price:
213.25 € *
Price list
Quantity
Price per unit*
40 pcs.
5.3312 €
90 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2-6116353-4, AMP
Connector assembly, Jack, 8 position, Ganged, Right angle, Copper zinc alloy, Gold, Through Hole - Solder, Panel mount, Standard.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Bestückung | bestückt | |
Kategorie | Cat 5 | |
Montage | Durchgangsloch | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |