215877-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 215877-1
Order No.: 73F670
EAN: 4099889823721
MPN:
215877-1
0-0215877-1
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 8,400 pcs.
Leadtime: 13 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
25 pcs.
1.4518 €
100 pcs.
1.3447 €
700 pcs.
1.1543 €
1400 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard modular receptacle housing, 215877-1, AMP
4-positions, for PCB mounting, with side entry, with housing stop; Reduced overall height: 11.5 mm.
8 poles, type Technical attributes (type, contacts): 0-0215877-1, 8 contacts.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 3 | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Original Packaging | Rolle mit 700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |