216000-1 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, PCB mounting, 216000-1

Order No.: 37P3052
EAN: 4099889819779
MPN:
216000-1
216000-1 AMP Modular Connectors
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 5 Days: 20,390 pcs.
Leadtime: 12 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5819 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combo jacks, 216000-1, TE Connectivity

connector & Connector Components Type: Connector, Modular jack & plug interface type: RJ11 / RJ14 / RJ25, Modular jacks & plugs products: Combo jacks, Modular connector style: Jack, Grounding options: None, Port matrix configuration: 1x1, Port configuration: Single port, Status indicator type: None, Connector contact density: Standard, Number of positions: 6, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact current rating (Max): 1.5 A, Connector mounting type: Panel Mount, Housing color: Black, Housing material: PBT GF, Centerline (Pitch): 1.02 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-HB, Performance category: Cat 3, Packaging quantity: 500, Packaging method: Box & Carton

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 3
Assembly Leiterplattenmontage
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin JP
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes