216005-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 216005-1
Order No.: 37P3054
EAN: 4099889819793
MPN:
216005-1
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
RJ45 connector, 216005-1, AMP
RJ45 connector, RJ45, Single port, 1x1, RJ type jacks and plugs, Standard connector contact density, jack, Cat 3, Standard - Latch Down
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 3 | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |