216548-1 | AMP

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 216548-1

Order No.: 37P3181
EAN: 4099889820812
MPN:
216548-1
216548-1 AMP Modular Connectors Image 1
216548-1 AMP Modular Connectors Image 2
216548-1 AMP Modular Connectors Image 3
216548-1 AMP Modular Connectors Image 4
216548-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 10 Weeks **
Total Price:
971.04 € *
Price list
Quantity
Price per unit*
800 pcs.
1.2138 €
1600 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ25 connector, 216548-1, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold over Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin-Lead, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.1 mm, Panel Mount Feature Type: Panel Stops, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: With, Mating entry location: Top, Housing color: Black, Housing material: PBT, Centerline (Pitch): 1.02 mm, Connector height: 16.4 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging reel diameter: 60 cm, Packaging method: Piece/Reel, Tape mounted on reel, Packaging quantity: 800, Comment: 12.70 .500 Width

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Durchgangsloch
Pole image 6P6C
Pin number 6-polig
RJ-Version RJ11/RJ12/RJ14/RJ25
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes