216780-2 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, IDC connection, PCB mounting, 216780-2

Order No.: 37P3050
EAN: 4099889819755
MPN:
216780-2
216780-2 AMP Modular Connectors Image 1
216780-2 AMP Modular Connectors Image 2
216780-2 AMP Modular Connectors Image 3
216780-2 AMP Modular Connectors Image 4
216780-2 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 12 Weeks **
Total Price:
217.18 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8687 €
600 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ11 connector, 216780-2, AMP

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Cable-to-Panel, Wiring Pattern: One-to-One, USOC, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact mating area plating material thickness: PCB contact termination area plating material: Tin, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector mounting type: Board mount, Mating entry location: Side, Housing color: Clear, Housing material: ABS, Centerline (Pitch): 1.02 mm, Operating temperature range: -55-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, Packaging method: Box & Carton, Packaging quantity: 3000

Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Leiterplattenmontage
Pole image 4P4C
Pin number 4-polig
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin JP
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes