216811-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, IDC connection, PCB mounting, 216811-1

Order No.: 37P3055
EAN: 4099889819809
MPN:
216811-1
216811-1 AMP Modular Connectors Image 1
216811-1 AMP Modular Connectors Image 2
216811-1 AMP Modular Connectors Image 3
216811-1 AMP Modular Connectors Image 4
216811-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,475.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.9504 €

RJ45-jack, 216811-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Wiring Pattern: One-to-One, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, Contact current rating (Max): 1.5 A, Contact mating area plating material: Gold over Nickel, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.25 µm, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Termination method to printed circuit board: Surface mount, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PBT, Connector height: 19 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-HB, Performance category: Cat 3, Packaging quantity: 500, Packaging method: Box

Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Leiterplattenmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes