3-1734577-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 3-1734577-1

Order No.: 37P3070
EAN: 4099889819922
MPN:
3-1734577-1
3-1734577-1 AMP Modular Connectors Image 1
3-1734577-1 AMP Modular Connectors Image 2
3-1734577-1 AMP Modular Connectors Image 3
3-1734577-1 AMP Modular Connectors Image 4
3-1734577-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 325 pcs.
Leadtime: 10 Weeks **
Total Price:
3.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3915 €

RJ45 connector, 3-1734577-1, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: .38 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel Mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 46 GF30, PCB thickness (recommended): 1.57 mm, Connector height: 16.5 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 100, Packaging method: Box & Tray, Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 3
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes