3-215877-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 3-215877-1
Order No.: 37P3137
EAN: 4099889820430
MPN:
3-215877-1
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 12 Weeks
RJ45 connector, 3-215877-1, AMP
RJ45 connector, RJ45, Single port, 1x1, RJ type jacks and plugs, Standard connector contact density, Jack, Cat 3, Alcoswitch SE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |