3-5338556-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, PCB mounting, 3-5338556-1
Order No.: 73F672
EAN: 4099889823738
MPN:
3-5338556-1
Unit Price (€ / pc.)
4.1769 € *
Available: 292 pcs.
Available in 5 Days: 795 pcs.
Leadtime: 4 Weeks **
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.6890 €
100 pcs.
3.2487 €
250 pcs.
3.0940 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard modular receptacle housing, 3-5338556-1, AMP
4-positions, for PCB mounting, with side entry, with housing stop; Reduced overall height: 11.5 mm.
8 poles, type 3-5338556-1.
Side entry, shielded, low overall height.
Technical attributes (type, contacts): 3-5338556-1, 8 contacts.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 3 | |
Assembly | Leiterplattenmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |