5-1734324-9 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 5-1734324-9
Order No.: 71P9499
EAN: 4099891645427
MPN:
5-1734324-9
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 5 Days: 6,522 pcs.
Leadtime: 11 Weeks **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0579 €
50 pcs.
3.6533 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 5-1734324-9, AMP
RJ45 Connector, RJ45, Single port, 1 x 1, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 3, Standard - Latch Down.
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Bestückung | bestückt | |
Kategorie | Cat 3 | |
Montage | Durchgangsloch | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |