5406275-2 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406275-2
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Available in 5 Days: 1,863 pcs.
Leadtime: 15 Weeks **
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.4585 €
50 pcs.
13.0186 €
100 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connector, 5406275-2, AMP
RJ45 Connector, RJ45, Multiple ports, 1 x 4, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |