5406299-1 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 5406299-1

Order No.: 36P8913
EAN: 4099889819113
MPN:
5406299-1
5406299-1 AMP Modular Connectors Image 1
5406299-1 AMP Modular Connectors Image 2
5406299-1 AMP Modular Connectors Image 3
5406299-1 AMP Modular Connectors Image 4
5406299-1 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 5 Days: 46,173 pcs.
Leadtime: 6 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.2717 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45-jack, 5406299-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of Panel Ground Tabs: 6, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield Material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Tin, Contact current rating (Max): 0.2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.56 mm, Panel mount feature: With, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High temperature nylon, PCB thickness (recommended): 1.57 mm, Connector height: 13.72 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging quantity: 32, Packaging method: Box & Tray, Tray

Technical specifications
Connection Lötanschluss
Version Buchse
Additional parts bestückt
Category Cat 5e
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes